


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,27000 € | 14,27 € |
| 10 | 10,97500 € | 109,75 € |
| 25 | 9,92600 € | 248,15 € |
| 50 | 9,21680 € | 460,84 € |
| 100 | 8,57390 € | 857,39 € |
| 250 | 7,81556 € | 1.953,89 € |
| 500 | 7,30474 € | 3.652,37 € |
| 1.000 | 6,84280 € | 6.842,80 € |
| Unit Price without VAT: | 14,27000 € |
|---|---|
| Unit Price with VAT: | 16,98130 € |




