


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,10000 € | 16,10 € |
| 10 | 12,39000 € | 123,90 € |
| 25 | 11,20920 € | 280,23 € |
| 50 | 10,41140 € | 520,57 € |
| 100 | 9,68790 € | 968,79 € |
| 250 | 8,83504 € | 2.208,76 € |
| 500 | 8,26060 € | 4.130,30 € |
| 1.000 | 7,74573 € | 7.745,73 € |
| Unit Price without VAT: | 16,10000 € |
|---|---|
| Unit Price with VAT: | 19,15900 € |




