


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,85000 € | 14,85 € |
| 10 | 11,42200 € | 114,22 € |
| 25 | 10,33120 € | 258,28 € |
| 50 | 9,59400 € | 479,70 € |
| 100 | 8,92560 € | 892,56 € |
| 250 | 8,13748 € | 2.034,37 € |
| 500 | 7,60664 € | 3.803,32 € |
| 1.000 | 7,12648 € | 7.126,48 € |
| Unit Price without VAT: | 14,85000 € |
|---|---|
| Unit Price with VAT: | 17,67150 € |




