


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 10 | 10,28200 € | 102,82 € |
| 25 | 9,29760 € | 232,44 € |
| 50 | 8,63200 € | 431,60 € |
| 100 | 8,02840 € | 802,84 € |
| 250 | 7,31656 € | 1.829,14 € |
| 500 | 6,83692 € | 3.418,46 € |
| 1.000 | 6,40313 € | 6.403,13 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 15,91030 € |




