


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,38000 € | 14,38 € |
| 10 | 11,06200 € | 110,62 € |
| 25 | 10,00520 € | 250,13 € |
| 50 | 9,29080 € | 464,54 € |
| 100 | 8,64280 € | 864,28 € |
| 250 | 7,87864 € | 1.969,66 € |
| 500 | 7,36392 € | 3.681,96 € |
| 1.000 | 6,89838 € | 6.898,38 € |
| Unit Price without VAT: | 14,38000 € |
|---|---|
| Unit Price with VAT: | 17,11220 € |



