


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,51000 € | 15,51 € |
| 10 | 11,93900 € | 119,39 € |
| 25 | 10,80080 € | 270,02 € |
| 50 | 10,03160 € | 501,58 € |
| 100 | 9,33370 € | 933,37 € |
| 250 | 8,51104 € | 2.127,76 € |
| 500 | 7,95694 € | 3.978,47 € |
| 1.000 | 7,45581 € | 7.455,81 € |
| Unit Price without VAT: | 15,51000 € |
|---|---|
| Unit Price with VAT: | 18,45690 € |



