


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 8,11300 € | 81,13 € |
| 25 | 7,33120 € | 183,28 € |
| 50 | 6,80260 € | 340,13 € |
| 100 | 6,32300 € | 632,30 € |
| 250 | 5,75712 € | 1.439,28 € |
| 500 | 5,37578 € | 2.687,89 € |
| 1.000 | 5,03075 € | 5.030,75 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |




