


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 7,52900 € | 75,29 € |
| 25 | 7,05720 € | 176,43 € |
| 50 | 6,72040 € | 336,02 € |
| 100 | 6,39950 € | 639,95 € |
| 250 | 5,99908 € | 1.499,77 € |
| 500 | 5,84222 € | 2.921,11 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |



