


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,48000 € | 46,48 € |
| 10 | 36,00500 € | 360,05 € |
| 25 | 32,68520 € | 817,13 € |
| 50 | 30,44580 € | 1.522,29 € |
| 100 | 28,41780 € | 2.841,78 € |
| 250 | 26,03016 € | 6.507,54 € |
| Unit Price without VAT: | 46,48000 € |
|---|---|
| Unit Price with VAT: | 55,31120 € |



