


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 10 | 12,95900 € | 129,59 € |
| 25 | 11,72640 € | 293,16 € |
| 50 | 10,89340 € | 544,67 € |
| 100 | 10,13790 € | 1.013,79 € |
| 250 | 9,24728 € | 2.311,82 € |
| 500 | 8,64752 € | 4.323,76 € |
| 1.000 | 8,14950 € | 8.149,50 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,02770 € |




