


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,02000 € | 45,02 € |
| 10 | 34,87500 € | 348,75 € |
| 25 | 31,65680 € | 791,42 € |
| 50 | 29,48580 € | 1.474,29 € |
| 100 | 27,51960 € | 2.751,96 € |
| 250 | 25,20500 € | 6.301,25 € |
| Unit Price without VAT: | 45,02000 € |
|---|---|
| Unit Price with VAT: | 53,57380 € |



