


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,48000 € | 40,48 € |
| 10 | 31,33800 € | 313,38 € |
| 25 | 28,43560 € | 710,89 € |
| 50 | 26,47740 € | 1.323,87 € |
| 100 | 24,70410 € | 2.470,41 € |
| 250 | 22,61592 € | 5.653,98 € |
| Unit Price without VAT: | 40,48000 € |
|---|---|
| Unit Price with VAT: | 48,17120 € |



