


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,65000 € | 27,65 € |
| 10 | 21,34500 € | 213,45 € |
| 25 | 19,34360 € | 483,59 € |
| 50 | 17,99220 € | 899,61 € |
| 100 | 16,76780 € | 1.676,78 € |
| 250 | 15,32516 € | 3.831,29 € |
| 500 | 14,35422 € | 7.177,11 € |
| Unit Price without VAT: | 27,65000 € |
|---|---|
| Unit Price with VAT: | 32,90350 € |




