


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,27000 € | 25,27 € |
| 10 | 19,49900 € | 194,99 € |
| 25 | 17,66600 € | 441,65 € |
| 50 | 16,42840 € | 821,42 € |
| 100 | 15,30650 € | 1.530,65 € |
| 250 | 13,98492 € | 3.496,23 € |
| 500 | 13,09530 € | 6.547,65 € |
| Unit Price without VAT: | 25,27000 € |
|---|---|
| Unit Price with VAT: | 30,07130 € |




