


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,31000 € | 21,31 € |
| 10 | 16,42600 € | 164,26 € |
| 25 | 14,87440 € | 371,86 € |
| 50 | 13,82560 € | 691,28 € |
| 100 | 12,87540 € | 1.287,54 € |
| 250 | 11,75552 € | 2.938,88 € |
| 500 | 11,00144 € | 5.500,72 € |
| Unit Price without VAT: | 21,31000 € |
|---|---|
| Unit Price with VAT: | 25,35890 € |




