


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 10 | 12,61700 € | 126,17 € |
| 25 | 11,41520 € | 285,38 € |
| 50 | 10,60320 € | 530,16 € |
| 100 | 9,86700 € | 986,70 € |
| 250 | 8,99896 € | 2.249,74 € |
| 500 | 8,41432 € | 4.207,16 € |
| 1.000 | 7,90356 € | 7.903,56 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |




