


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 11,00600 € | 110,06 € |
| 25 | 9,95480 € | 248,87 € |
| 50 | 9,24360 € | 462,18 € |
| 100 | 8,59870 € | 859,87 € |
| 250 | 7,83836 € | 1.959,59 € |
| 500 | 7,32610 € | 3.663,05 € |
| 1.000 | 6,86285 € | 6.862,85 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |




