


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 € | 19,77 € |
| 10 | 15,23700 € | 152,37 € |
| 25 | 13,79440 € | 344,86 € |
| 50 | 12,81940 € | 640,97 € |
| 100 | 11,93570 € | 1.193,57 € |
| 250 | 10,89424 € | 2.723,56 € |
| 500 | 10,19296 € | 5.096,48 € |
| Unit Price without VAT: | 19,77000 € |
|---|---|
| Unit Price with VAT: | 23,52630 € |




