


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,51000 € | 17,51 € |
| 10 | 13,48300 € | 134,83 € |
| 25 | 12,20120 € | 305,03 € |
| 50 | 11,33520 € | 566,76 € |
| 100 | 10,54980 € | 1.054,98 € |
| 250 | 9,62396 € | 2.405,99 € |
| 500 | 9,00044 € | 4.500,22 € |
| 1.000 | 8,50106 € | 8.501,06 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 20,83690 € |




