


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 € | 16,27 € |
| 10 | 12,52900 € | 125,29 € |
| 25 | 11,33480 € | 283,37 € |
| 50 | 10,52820 € | 526,41 € |
| 100 | 9,79690 € | 979,69 € |
| 250 | 8,93472 € | 2.233,68 € |
| 500 | 8,35394 € | 4.176,97 € |
| 1.000 | 7,83817 € | 7.838,17 € |
| Unit Price without VAT: | 16,27000 € |
|---|---|
| Unit Price with VAT: | 19,36130 € |




