50 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3AWK-5020K

DigiKey Part Number
M3AWK-5020K-ND
Manufacturer
Manufacturer Product Number
M3AWK-5020K
Description
IDC CABLE - MSC50K/MC50F/MPL50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Flange, Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,55000 €33,55 €
1025,94000 €259,40 €
2523,52240 €588,06 €
5021,89020 €1.094,51 €
10020,41170 €2.041,17 €
25018,67052 €4.667,63 €
Manufacturers Standard Package
Unit Price without VAT:33,55000 €
Unit Price with VAT:39,92450 €
Alternate Length
IDC CABLE - MSC50K/MC50F/MPL50K
In-Stock: 0
Unit Price: 46,77000 €
IDC CABLE - MSC50K/MC50F/MPL50K
In-Stock: 0
Unit Price: 40,22000 €