


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,24000 € | 27,24 € |
| 10 | 21,03500 € | 210,35 € |
| 25 | 19,06240 € | 476,56 € |
| 50 | 17,73020 € | 886,51 € |
| 100 | 16,52310 € | 1.652,31 € |
| 250 | 15,10120 € | 3.775,30 € |
| 500 | 14,14404 € | 7.072,02 € |
| Unit Price without VAT: | 27,24000 € |
|---|---|
| Unit Price with VAT: | 32,41560 € |




