


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 9,37400 € | 93,74 € |
| 25 | 8,47480 € | 211,87 € |
| 50 | 7,86660 € | 393,33 € |
| 100 | 7,31450 € | 731,45 € |
| 250 | 6,66352 € | 1.665,88 € |
| 500 | 6,22494 € | 3.112,47 € |
| 1.000 | 5,82821 € | 5.828,21 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |



