


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,78000 € | 35,78 € |
| 10 | 27,67200 € | 276,72 € |
| 25 | 25,09760 € | 627,44 € |
| 50 | 23,36020 € | 1.168,01 € |
| 100 | 21,78690 € | 2.178,69 € |
| 250 | 19,93364 € | 4.983,41 € |
| Unit Price without VAT: | 35,78000 € |
|---|---|
| Unit Price with VAT: | 42,57820 € |



