10 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3AKK-1020K

DigiKey Part Number
M3AKK-1020K-ND
Manufacturer
Manufacturer Product Number
M3AKK-1020K
Description
IDC CABLE - MSC10K/MC10F/MPK10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,60000 €9,60 €
108,15700 €81,57 €
257,64640 €191,16 €
507,28120 €364,06 €
1006,93370 €693,37 €
2506,49992 €1.624,98 €
5006,37764 €3.188,82 €
Manufacturers Standard Package
Unit Price without VAT:9,60000 €
Unit Price with VAT:11,42400 €
Alternate Length
IDC CABLE - MSC10K/MC10F/MPK10K
In-Stock: 0
Unit Price: 13,81000 €
IDC CABLE - MSC10K/MC10F/MPK10K
In-Stock: 0
Unit Price: 15,40000 €