


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Flange |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |



