


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 € | 36,08 € |
| 10 | 31,59200 € | 315,92 € |
| 25 | 30,22640 € | 755,66 € |
| 50 | 29,25160 € | 1.462,58 € |
| 100 | 28,27650 € | 2.827,65 € |
| 250 | 26,71644 € | 6.679,11 € |
| Unit Price without VAT: | 36,08000 € |
|---|---|
| Unit Price with VAT: | 42,93520 € |




