


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,55000 € | 27,55 € |
| 10 | 24,12000 € | 241,20 € |
| 25 | 23,07800 € | 576,95 € |
| 50 | 22,33360 € | 1.116,68 € |
| 100 | 21,58900 € | 2.158,90 € |
| 250 | 20,39792 € | 5.099,48 € |
| Unit Price without VAT: | 27,55000 € |
|---|---|
| Unit Price with VAT: | 32,78450 € |




