


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 € | 21,80 € |
| 10 | 16,80900 € | 168,09 € |
| 25 | 15,22120 € | 380,53 € |
| 50 | 14,14880 € | 707,44 € |
| 100 | 13,17670 € | 1.317,67 € |
| 250 | 12,03100 € | 3.007,75 € |
| 500 | 11,25972 € | 5.629,86 € |
| Unit Price without VAT: | 21,80000 € |
|---|---|
| Unit Price with VAT: | 25,94200 € |



