34 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1YXK-3440K

DigiKey Part Number
M1YXK-3440K-ND
Manufacturer
Manufacturer Product Number
M1YXK-3440K
Description
IDC CABLE - MPD34K/MC34F/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,17000 €30,17 €
1023,31100 €233,11 €
2521,13160 €528,29 €
5019,65960 €982,98 €
10018,32600 €1.832,60 €
25016,75516 €4.188,79 €
50015,69794 €7.848,97 €
Manufacturers Standard Package
Unit Price without VAT:30,17000 €
Unit Price with VAT:35,90230 €