50 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1WXK-5040K

DigiKey Part Number
M1WXK-5040K-ND
Manufacturer
Manufacturer Product Number
M1WXK-5040K
Description
IDC CABLE - MPL50K/MC50F/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange, Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,18000 €31,18 €
1024,09400 €240,94 €
2521,84360 €546,09 €
5020,32460 €1.016,23 €
10018,94860 €1.894,86 €
25017,32764 €4.331,91 €
50016,23682 €8.118,41 €
Manufacturers Standard Package
Unit Price without VAT:31,18000 €
Unit Price with VAT:37,10420 €