


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,03600 € | 70,36 € |
| 25 | 6,35560 € | 158,89 € |
| 50 | 5,89540 € | 294,77 € |
| 100 | 5,47760 € | 547,76 € |
| 250 | 4,98476 € | 1.246,19 € |
| 500 | 4,65256 € | 2.326,28 € |
| 1.000 | 4,35194 € | 4.351,94 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |


