


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,56000 € | 34,56 € |
| 10 | 26,72000 € | 267,20 € |
| 25 | 24,23320 € | 605,83 € |
| 50 | 22,55440 € | 1.127,72 € |
| 100 | 21,03360 € | 2.103,36 € |
| 250 | 19,24260 € | 4.810,65 € |
| Unit Price without VAT: | 34,56000 € |
|---|---|
| Unit Price with VAT: | 41,12640 € |

