


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| 10 | 10,63700 € | 106,37 € |
| 25 | 9,62000 € | 240,50 € |
| 50 | 8,93220 € | 446,61 € |
| 100 | 8,30840 € | 830,84 € |
| 250 | 7,57268 € | 1.893,17 € |
| 500 | 7,07704 € | 3.538,52 € |
| 1.000 | 6,62875 € | 6.628,75 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |


