


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| 10 | 11,11500 € | 111,15 € |
| 25 | 10,05320 € | 251,33 € |
| 50 | 9,33540 € | 466,77 € |
| 100 | 8,68430 € | 868,43 € |
| 250 | 7,91660 € | 1.979,15 € |
| 500 | 7,39952 € | 3.699,76 € |
| 1.000 | 6,93184 € | 6.931,84 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 17,19550 € |

