


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| 10 | 7,52100 € | 75,21 € |
| 25 | 6,79520 € | 169,88 € |
| 50 | 6,30380 € | 315,19 € |
| 100 | 5,85810 € | 585,81 € |
| 250 | 5,33232 € | 1.333,08 € |
| 500 | 4,97794 € | 2.488,97 € |
| 1.000 | 4,65732 € | 4.657,32 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,66200 € |

