34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1TXK-3436R

DigiKey Part Number
M1TXK-3436R-ND
Manufacturer
Manufacturer Product Number
M1TXK-3436R
Description
IDC CABLE - MSD34K/MC34M/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,98000 €16,98 €
1013,07300 €130,73 €
2511,82840 €295,71 €
5010,98800 €549,40 €
10010,22580 €1.022,58 €
2509,32740 €2.331,85 €
5008,72228 €4.361,14 €
1.0008,21697 €8.216,97 €
Manufacturers Standard Package
Unit Price without VAT:16,98000 €
Unit Price with VAT:20,20620 €
Alternate Color
IDC CABLE - MSD34K/MC34G/X
In-Stock: 0
Unit Price: 14,13000 €