


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 7,38700 € | 73,87 € |
| 25 | 6,67360 € | 166,84 € |
| 50 | 6,19120 € | 309,56 € |
| 100 | 5,75310 € | 575,31 € |
| 250 | 5,23644 € | 1.309,11 € |
| 500 | 4,88816 € | 2.444,08 € |
| 1.000 | 4,57304 € | 4.573,04 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |


