10 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1TXK-1040K

DigiKey Part Number
M1TXK-1040K-ND
Manufacturer
Manufacturer Product Number
M1TXK-1040K
Description
IDC CABLE - MSD10K/MC10F/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,42000 €7,42 €
106,30600 €63,06 €
255,91120 €147,78 €
505,62900 €281,45 €
1005,36030 €536,03 €
2505,02488 €1.256,22 €
5004,80732 €2.403,66 €
Manufacturers Standard Package
Unit Price without VAT:7,42000 €
Unit Price with VAT:8,82980 €