60 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1RXK-6040K

DigiKey Part Number
M1RXK-6040K-ND
Manufacturer
Manufacturer Product Number
M1RXK-6040K
Description
IDC CABLE - MPR60K/MC60F/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,62000 €42,62 €
1033,00000 €330,00 €
2529,94800 €748,70 €
5027,88880 €1.394,44 €
10026,02390 €2.602,39 €
25023,82812 €5.957,03 €
Manufacturers Standard Package
Unit Price without VAT:42,62000 €
Unit Price with VAT:50,71780 €