34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1RXK-3436J

DigiKey Part Number
M1RXK-3436J-ND
Manufacturer
Manufacturer Product Number
M1RXK-3436J
Description
IDC CABLE - MPR34K/MC34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,45000 €23,45 €
1018,08600 €180,86 €
2516,38160 €409,54 €
5015,23040 €761,52 €
10014,18670 €1.418,67 €
25012,95724 €3.239,31 €
50012,12946 €6.064,73 €
Manufacturers Standard Package
Unit Price without VAT:23,45000 €
Unit Price with VAT:27,90550 €
Alternate Color
IDC CABLE - MPR34K/MC34M/X
In-Stock: 0
Unit Price: 26,15000 €