


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 10 | 15,09100 € | 150,91 € |
| 25 | 13,66160 € | 341,54 € |
| 50 | 12,69580 € | 634,79 € |
| 100 | 11,82030 € | 1.182,03 € |
| 250 | 10,78848 € | 2.697,12 € |
| 500 | 10,09372 € | 5.046,86 € |
| Unit Price without VAT: | 19,58000 € |
|---|---|
| Unit Price with VAT: | 23,30020 € |

