


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| 10 | 11,78000 € | 117,80 € |
| 25 | 10,65640 € | 266,41 € |
| 50 | 9,89680 € | 494,84 € |
| 100 | 9,20810 € | 920,81 € |
| 250 | 8,39604 € | 2.099,01 € |
| 500 | 7,84904 € | 3.924,52 € |
| 1.000 | 7,35440 € | 7.354,40 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |


