


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,41000 € | 17,41 € |
| 10 | 13,40700 € | 134,07 € |
| 25 | 12,13280 € | 303,32 € |
| 50 | 11,27180 € | 563,59 € |
| 100 | 10,49110 € | 1.049,11 € |
| 250 | 9,57068 € | 2.392,67 € |
| 500 | 8,95096 € | 4.475,48 € |
| 1.000 | 8,46270 € | 8.462,70 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 20,71790 € |


