


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,88000 € | 15,88 € |
| 10 | 12,22300 € | 122,23 € |
| 25 | 11,05840 € | 276,46 € |
| 50 | 10,27100 € | 513,55 € |
| 100 | 9,55700 € | 955,70 € |
| 250 | 8,71512 € | 2.178,78 € |
| 500 | 8,14814 € | 4.074,07 € |
| 1.000 | 7,63538 € | 7.635,38 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 18,89720 € |


