


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 10,61000 € | 106,10 € |
| 25 | 9,59520 € | 239,88 € |
| 50 | 8,90920 € | 445,46 € |
| 100 | 8,28670 € | 828,67 € |
| 250 | 7,55288 € | 1.888,22 € |
| 500 | 7,05848 € | 3.529,24 € |
| 1.000 | 6,61136 € | 6.611,36 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |


