


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,40000 € | 34,40 € |
| 10 | 26,59800 € | 265,98 € |
| 25 | 24,12160 € | 603,04 € |
| 50 | 22,44980 € | 1.122,49 € |
| 100 | 20,93530 € | 2.093,53 € |
| 250 | 19,15172 € | 4.787,93 € |
| Unit Price without VAT: | 34,40000 € |
|---|---|
| Unit Price with VAT: | 40,93600 € |

