


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,44700 € | 44,47 € |
| 25 | 4,16800 € | 104,20 € |
| 50 | 3,96860 € | 198,43 € |
| 100 | 3,77930 € | 377,93 € |
| 250 | 3,54268 € | 885,67 € |
| 500 | 3,37370 € | 1.686,85 € |
| 1.000 | 3,28401 € | 3.284,01 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |


