


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 9,99300 € | 99,93 € |
| 25 | 9,03560 € | 225,89 € |
| 50 | 8,38780 € | 419,39 € |
| 100 | 7,80040 € | 780,04 € |
| 250 | 7,10776 € | 1.776,94 € |
| 500 | 6,64112 € | 3.320,56 € |
| 1.000 | 6,21900 € | 6.219,00 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |


