


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 10 | 10,00400 € | 100,04 € |
| 25 | 9,04560 € | 226,14 € |
| 50 | 8,39760 € | 419,88 € |
| 100 | 7,80960 € | 780,96 € |
| 250 | 7,11640 € | 1.779,10 € |
| 500 | 6,64936 € | 3.324,68 € |
| 1.000 | 6,22688 € | 6.226,88 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |


